Microchip MSC080SMA120B N-Channel MOSFET, 26 A, 1.2 kV TO-247 MSC080SMA120B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-9271
Mfr. Part No.:
MSC080SMA120B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

MSC080SMA120B

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

8Ω

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

2V

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

1.6W

Typical Gate Charge Qg @ Vgs

64nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.

Low capacitances and low gate charge

Fast switching speed due to low internal gate resistance

Stable operation at high junction temperature TJ(max) equal to 175 °C

Fast and reliable body diode

Superior avalanche ruggedness

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy