Littelfuse PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc

Bulk discount available

Subtotal (1 pack of 10 units)*

$34.57

(exc. GST)

$38.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$3.457$34.57
100 - 490$3.415$34.15
500 - 1490$3.336$33.36
1500 - 2490$3.247$32.47
2500 +$3.163$31.63

*price indicative

RS Stock No.:
541-3142
Mfr. Part No.:
0473001.HAT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.43mm

Body Height

7.11mm

Wire Length

27.78mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Littelfuse 473 Series Time-delay


Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links