Littelfuse PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS Stock No.:
- 541-3265
- Mfr. Part No.:
- 251001.NRT1L
- Brand:
- Littelfuse
100 In AU stock for next working day delivery
1090 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.75
(exc. GST)
$1.93
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.75 | $17.50 |
50 - 240 | $1.72 | $17.20 |
250 - 490 | $1.676 | $16.76 |
500 - 990 | $1.63 | $16.30 |
1000 + | $1.588 | $15.88 |
*price indicative
- RS Stock No.:
- 541-3265
- Mfr. Part No.:
- 251001.NRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
![](https://media.rs-online.com/t_line/L422006-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CSA; UL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Diameter | 2.8mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- Littelfuse PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc