Microchip N-Channel MOSFET, 89 A, 1.2 kV, 4-Pin TO-247 MSC030SMB120B4N

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.76

(exc. GST)

$30.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.76
5 +$27.19

*price indicative

RS Stock No.:
723-571
Mfr. Part No.:
MSC030SMB120B4N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

89A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Mount Type

Screw

Pin Count

4

Maximum Drain Source Resistance Rds

40mΩ

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Microchip 1200V, N-Channel MOSFET offers low capacitances and gate charge, ensuring fast switching speed due to low internal gate resistance. It provides a fast and reliable body diode, along with superior avalanche ruggedness, making it a robust choice for high-performance applications. It is RoHS compliant, meeting environmental standards.

Offers low capacitances and low gate charge

Provides fast switching speed due to low internal gate resistance

Ensures a fast and reliable body diode

Delivers superior avalanche ruggedness

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy