Vishay IRFP260 N-Channel MOSFET, 46 A, 200 V Enhancement, 3-Pin TO-247 IRFP260PBF
- RS Stock No.:
- 541-0468
- Mfr. Part No.:
- IRFP260PBF
- Brand:
- Vishay
Add 250 more to save -
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$148.83
(exc. GST)
$163.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 August 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 225 | $5.953 | $148.83 | - |
| 250 - 475 | $5.924 | $148.10 | - |
| 500 + | $5.872 | $146.80 | 1% |
*price indicative
- RS Stock No.:
- 541-0468
- Mfr. Part No.:
- IRFP260PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRFP260 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 280W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.8V | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRFP260 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 280W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.8V | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
- RS Stock No. 9190032
- Mfr. Part No. IRFP250PBF
- RS Stock No. 7085156
- Mfr. Part No. IRFP250PBF
- RS Stock No. 7085156P
- Mfr. Part No. IRFP250PBF
- RS Stock No. 2172596P
- Mfr. Part No. IRF200P223
Related links
- Vishay Type N 46 A 3-Pin Super-247 SiHFPS40N50L-GE3
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3HF
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R039M1HXKSA1
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3F
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R040M2HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247









