onsemi N-Channel MOSFET, 174 A, 150 V N, 8-Pin TDFN NTMTSC4D3N15MC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$23.25

(exc. GST)

$25.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$11.625$23.25-
10 - 98$11.275$22.553%
100 - 248$10.94$21.885%
250 - 498$10.715$21.437%
500 +$10.485$20.979%

*price indicative

Packaging Options:
RS Stock No.:
229-6489
Mfr. Part No.:
NTMTSC4D3N15MC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

174A

Maximum Drain Source Voltage Vds

150V

Package Type

TDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

293W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

79nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.2mm

Height

8.5mm

Length

8.1mm

Automotive Standard

No

The ON Semiconductor industrial power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable flank capable for enhanced optical inspection. It is used in reverser battery protection, switching power supplies and power switches.

Compact design

Minimize conduction losses

Minimize driver losses

Enhanced optical inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy