Infineon IPT N-Channel MOSFET, 174 A, 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- RS Stock No.:
- 260-2672
- Mfr. Part No.:
- IPTC044N15NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.81
(exc. GST)
$9.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.81 |
| 10 - 99 | $7.94 |
| 100 - 249 | $7.15 |
| 250 - 499 | $6.43 |
| 500 + | $5.79 |
*price indicative
- RS Stock No.:
- 260-2672
- Mfr. Part No.:
- IPTC044N15NM5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.1mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.1mm | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET provides a cooling package for superior thermal performance with an innovative package combined with the key features of the technology which allows best in class products as well as high current rating for high-power density designs.
Minimized thermal resistance to heatsink
Increased system efficiency enabling extended battery life time
High power density
Superior thermal performance
Saving in cooling system
Related links
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin TO-263
- Infineon IPT Type N-Channel MOSFET 150 V, 7-Pin TO-263
- Infineon IPT Type N-Channel MOSFET 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT044N15N5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
