Infineon IPT N-Channel MOSFET, 174 A, 150 V Enhancement, 8-Pin HSOF-8 IPT044N15N5ATMA1
- RS Stock No.:
- 249-3351
- Mfr. Part No.:
- IPT044N15N5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$9.39
(exc. GST)
$10.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,554 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.39 | - |
| 10 - 99 | $8.46 | 9% |
| 100 - 249 | $7.62 | 18% |
| 250 - 499 | $6.84 | 27% |
| 500 + | $6.17 | 34% |
*price indicative
- RS Stock No.:
- 249-3351
- Mfr. Part No.:
- IPT044N15N5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | IPT | |
| Package Type | HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series IPT | ||
Package Type HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT054N15N5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1
