Infineon IPT N-Channel MOSFET, 174 A, 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$9,543.60

(exc. GST)

$10,497.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1800 - 1800$5.302$9,543.60-
3600 - 3600$4.771$8,587.8010%
5400 +$4.294$7,729.2019%

*price indicative

RS Stock No.:
260-2675
Mfr. Part No.:
IPTG044N15NM5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

174A

Maximum Drain Source Voltage Vds

150V

Series

IPT

Package Type

TO-263

Mount Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance Rds

4.4mΩ

Forward Voltage Vf

820mV

Typical Gate Charge Qg @ Vgs

71nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC 61249-2-21

Automotive Standard

No

The Infineon MOSFET comes in the improved TO leaded package with gullwing leads having a compatible footprint to TO leadless which allows excellent electrical performance. It is a best in class technology with a high current rating.

Low ringing and voltage overshoot

High performance capability

High system reliability

High efficiency and lower EMI

Optimized board utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy