onsemi N-Channel MOSFET, 174 A, 150 V N, 8-Pin TDFN NTMTSC4D3N15MC
- RS Stock No.:
- 229-6488
- Mfr. Part No.:
- NTMTSC4D3N15MC
- Brand:
- onsemi
This image is representative of the product range
Add 9000 more to save $1,755.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$16,698.00
(exc. GST)
$18,369.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $5.566 | $16,698.00 | - |
| 9000 - 12000 | $5.371 | $16,113.00 | $1,755.00 |
| 15000 + | $5.121 | $15,363.00 | $6,675.00 |
*price indicative
- RS Stock No.:
- 229-6488
- Mfr. Part No.:
- NTMTSC4D3N15MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 293W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 293W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 8.5mm | ||
Automotive Standard No | ||
Related links
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin TDFN NTMTSC4D3N15MC
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT190N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT095N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT125N65S3H
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN
