Infineon OptiMOS 5 N-Channel MOSFET, 174 A, 150 V N, 7-Pin TO-263 IPB044N15N5ATMA1
- RS Stock No.:
- 218-3028
- Mfr. Part No.:
- IPB044N15N5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,204.00
(exc. GST)
$5,724.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $5.204 | $5,204.00 | - |
| 5000 + | $4.683 | $4,683.00 | 10% |
*price indicative
- RS Stock No.:
- 218-3028
- Mfr. Part No.:
- IPB044N15N5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 150V Drain Source Voltage, 174A Continuous Drain Current - IPB044N15N5ATMA1
This MOSFET is a power-switching transistor designed for high-current, high-voltage applications where thermal resilience and surface mounting are required. It operates across a wide temperature range and is configured as an N‑channel device in a TO-263 surface-mount package, suitable for integration into converter and inverter topologies.
Features and Benefits:
• Low on-resistance 4.4mΩ reduces conduction losses and heat generation
• High continuous drain current 174A supports heavy-load operation
• Drain-source voltage rating 150V enables high-voltage switching
• Maximum power dissipation 300W allows sustained power handling
• Gate-source voltage limit 20V accommodates standard gate drive levels
• Forward voltage 1.1V minimises drop during conduction at rated currents
• High continuous drain current 174A supports heavy-load operation
• Drain-source voltage rating 150V enables high-voltage switching
• Maximum power dissipation 300W allows sustained power handling
• Gate-source voltage limit 20V accommodates standard gate drive levels
• Forward voltage 1.1V minimises drop during conduction at rated currents
Applications
• Suitable for DC-DC converters in power distribution systems
• Used for inverter stages in motor-drive assemblies
• Ideal for high-current switching in server power supplies
• Can be used for power management in industrial control equipment
• Used with heat-sinking solutions in high-power assemblies
• Used for inverter stages in motor-drive assemblies
• Ideal for high-current switching in server power supplies
• Can be used for power management in industrial control equipment
• Used with heat-sinking solutions in high-power assemblies
What thermal extremes can this device withstand during operation?
It is specified for operation from −55°C up to +175°C, enabling use in environments with severe temperature variation.
What mounting and pin configuration should be expected for PCB layout?
The component is supplied in a TO-263 surface-mount package with seven pins, requiring corresponding land pattern and thermal pad considerations.
Which conduction type and channel mode are implemented internally?
The device uses an N‑channel, enhancement‑mode configuration suitable for low-side or high-side switching with appropriate gate drive.
How does the device perform in terms of power handling for continuous operation?
It has a maximum continuous drain current of 174A and a maximum power dissipation rated at 300W for sustained power applications.
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB044N15N5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 3-Pin TO-263
