Vishay TrenchFET N-Channel MOSFET, 150 A, 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- RS Stock No.:
- 228-2985
- Mfr. Part No.:
- SUM70030M-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2985
- Mfr. Part No.:
- SUM70030M-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 142.4nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 142.4nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 100-V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 SUM40014M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- Vishay SUM Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263-7L SUM70042M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
