Vishay TrenchFET N-Channel MOSFET, 200 A, 40 V Enhancement, 7-Pin TO-263 SUM40014M-GE3
- RS Stock No.:
- 228-2980
- Mfr. Part No.:
- SUM40014M-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2980
- Mfr. Part No.:
- SUM40014M-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.99mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 182nC | |
| Forward Voltage Vf | 720mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.99mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 182nC | ||
Forward Voltage Vf 720mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 40-V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 SUM40014M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
