Vishay SUM N-Channel MOSFET, 150 A, 100 V Enhancement, 7-Pin TO-263-7L SUM70042M-GE3
- RS Stock No.:
- 280-0035
- Mfr. Part No.:
- SUM70042M-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save $62.50
View bulk pricing optionsSubtotal (1 unit)*
$9.95
(exc. GST)
$10.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.95 | - |
| 25 - 49 | $7.45 | $62.50 |
| 50 - 99 | $7.30 | $132.50 |
| 100 - 249 | $6.63 | $332.00 |
| 250 + | $6.51 | $860.00 |
*price indicative
- RS Stock No.:
- 280-0035
- Mfr. Part No.:
- SUM70042M-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SUM | |
| Package Type | TO-263-7L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.00383Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 126nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.74V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.414mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SUM | ||
Package Type TO-263-7L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.00383Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 126nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.74V | ||
Maximum Operating Temperature 175°C | ||
Length 10.414mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Vishay SUM Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263-7L SUM70042M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263 SUM70042E-GE3
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IRFS4115TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 AUIRFS4115-7TRL
