Vishay TrenchFET N-Channel MOSFET, 200 A, 40 V Enhancement, 7-Pin TO-263 SUM40014M-GE3
- RS Stock No.:
- 228-2981
- Mfr. Part No.:
- SUM40014M-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.68
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 742 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.84 | $15.68 |
| 10 - 48 | $7.71 | $15.42 |
| 50 - 98 | $7.575 | $15.15 |
| 100 - 248 | $7.445 | $14.89 |
| 250 + | $7.315 | $14.63 |
*price indicative
- RS Stock No.:
- 228-2981
- Mfr. Part No.:
- SUM40014M-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.99mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 720mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 182nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.99mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 720mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 182nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 40-V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
