Vishay TrenchFET N-Channel MOSFET, 150 A, 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- RS Stock No.:
- 228-2987
- Mfr. Part No.:
- SUM90100E-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 552 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.515 | $15.03 | - |
| 10 - 48 | $7.29 | $14.58 | $2.25 |
| 50 - 98 | $7.075 | $14.15 | $22.00 |
| 100 - 248 | $6.87 | $13.74 | $64.50 |
| 250 + | $6.67 | $13.34 | $211.25 |
*price indicative
- RS Stock No.:
- 228-2987
- Mfr. Part No.:
- SUM90100E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | TrenchFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 72.8nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series TrenchFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 72.8nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 SUM40014M-GE3
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
