Vishay TrenchFET N-Channel MOSFET, 150 A, 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-2991
Mfr. Part No.:
SUP90100E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

200V

Series

TrenchFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

10.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

72.8nC

Maximum Power Dissipation Pd

375W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay N-Channel 200 V (D-S) MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy