Vishay E N-Channel MOSFET, 62 A, 700 V Enhancement, 3-Pin TO-247 SQW61N65EF-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-2979
Mfr. Part No.:
SQW61N65EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

700V

Series

E

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

229nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

625W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay automotive E Series Power MOSFET reduced switching and conduction losses.

Fast body diode MOSFET using Automotive

Grade E series technology

Reduced trr, Qrr, and IRRM

Low figure-of-merit (FOM) Ron x Qg

Low input capacitance (Ciss)

Low switching losses due to reduced Qrr

175 °C operating temperature

AEC-Q101 qualified

Ultra low

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy