Vishay E N-Channel MOSFET, 85 A, 700 V Enhancement, 3-Pin Super-247 SiHS90N65E-GE3
- RS Stock No.:
- 228-2885
- Mfr. Part No.:
- SiHS90N65E-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2885
- Mfr. Part No.:
- SiHS90N65E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | E | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 85 A | |
| Maximum Drain Source Voltage (Vds) | 700 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | Super-247 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 900 mV | |
| Maximum Drain Source Resistance (Rds) | 29 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 625 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 394 nC | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series E | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 85 A | ||
Maximum Drain Source Voltage (Vds) 700 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type Super-247 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 900 mV | ||
Maximum Drain Source Resistance (Rds) 29 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 625 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 394 nC | ||
The Vishay E Series Power MOSFET reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Related links
- Vishay E Type N 85 A 3-Pin Super-247 SiHS90N65E-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW61N65EF-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW33N65EF-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
