Vishay E N-Channel Power MOSFET, 34 A, 700 V Enhancement, 3-Pin TO-247AD SQW33N65EF-GE3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.36

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 306 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8$10.68$21.36-
10 - 24$10.36$20.722%
26 - 98$10.055$20.115%
100 - 498$9.755$19.518%
500 +$9.465$18.9311%

*price indicative

Packaging Options:
RS Stock No.:
228-2975
Mfr. Part No.:
SQW33N65EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-247AD

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

109mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

115nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Vishay Series E Power MOSFET, 700V Drain Source Voltage, 34A Continuous Drain Current - SQW33N65EF-GE3


This power MOSFET is a high-voltage N-channel transistor designed for demanding power conversion and control roles. It operates across a wide ambient range and is supplied in a through-hole package suitable for heatsinking and robust mounting in industrial or automotive contexts. The device supports enhancement-mode switching for efficient high-voltage applications and is RoHS-compliant.

Features and Benefits:


• 700V drain capability enables high-voltage system design
• 34A continuous current handles substantial load currents
• 109mΩ Rds(on) reduces conduction losses during operation
• 375W power dissipation supports high-power switching cycles
• 115nC typical gate charge enables predictable gate-drive sizing
• 30V gate tolerance allows common gate-driver selection

Applications


• Suitable for high-voltage motor-drive stages
• Ideal for front-end power-factor correction circuits
• Used with switching supplies in renewable-energy inverters
• Can be used for automotive traction inverters requiring AEC-Q101
• Appropriate for industrial welding and plasma-power modules

What thermal range can it withstand in harsh installations?


It is rated to operate from -55°C up to 175°C, allowing use in both cold-start and high-heat environments.

Which package facilitates mounting and heat removal?


The TO-247AD through-hole package permits secure bolting to a heatsink for improved thermal management.

How does the channel type affect switching behaviour?


The N-channel enhancement-mode structure provides normally-off operation and efficient conduction when driven above the gate threshold.

Is it suitable for automotive qualification requirements?


It meets AEC-Q101 standards, making it appropriate for many vehicle electronics power stages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy