Vishay E N-Channel MOSFET, 62 A, 700 V Enhancement, 3-Pin TO-247 SQW61N65EF-GE3
- RS Stock No.:
- 228-2978
- Mfr. Part No.:
- SQW61N65EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2978
- Mfr. Part No.:
- SQW61N65EF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 229nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 625W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 229nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 625W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay automotive E Series Power MOSFET reduced switching and conduction losses.
Fast body diode MOSFET using Automotive
Grade E series technology
Reduced trr, Qrr, and IRRM
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Low switching losses due to reduced Qrr
175 °C operating temperature
AEC-Q101 qualified
Ultra low
Related links
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW61N65EF-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
