Vishay E N-Channel Power MOSFET, 47 A, 700 V Enhancement, 3-Pin TO-247AD SQW44N65EF-GE3
- RS Stock No.:
- 228-2976
- Mfr. Part No.:
- SQW44N65EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 120 more to save $26.04
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$217.56
(exc. GST)
$239.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | $7.252 | $217.56 | - |
| 120 - 240 | $7.035 | $211.05 | $26.04 |
| 270 + | $6.823 | $204.69 | $115.83 |
*price indicative
- RS Stock No.:
- 228-2976
- Mfr. Part No.:
- SQW44N65EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247AD | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 177nC | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247AD | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 177nC | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Vishay Series E Power MOSFET, 700V Drain Source Voltage, 47A Continuous Drain Current - SQW44N65EF-GE3
Features and Benefits:
• 47A continuous drain current supports heavy-load switching
• 73mΩ Rds(on) minimises conduction losses under load
• 177nC typical gate charge reduces switching losses
• 500W maximum power dissipation handles elevated thermal load
• -55 to 175°C operating range sustains wide temperature extremes
Applications
• Ideal for traction or industrial motor drive stages
• Used for hard-switching and soft-switching topologies
• Can be used for renewable energy converter electronics
• Appropriate for automotive electronic modules requiring AEC‑Q101
What mounting considerations apply to this component?
How does gate handling affect switching performance?
What thermal stresses can it tolerate during operation?
Are there any automotive considerations for usage?
Related links
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG47N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263 SIHB053N60E-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N 85 A 3-Pin Super-247 SiHS90N65E-GE3
