Vishay E N-Channel Power MOSFET, 15 A, 800 V Enhancement, 3-Pin TO-247AC SIHG17N80AE-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$79.88

(exc. GST)

$87.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,475 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
25 - 25$3.195$79.88
50 - 75$3.115$77.88
100 +$3.067$76.68

*price indicative

RS Stock No.:
210-4985
Mfr. Part No.:
SIHG17N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-247AC

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

179W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

41nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Width

15.66mm

Standards/Approvals

RoHS

Height

4.83mm

Length

35.3mm

Automotive Standard

No

Vishay Series E Power MOSFET, 800V Maximum Drain Source Voltage, 15A Maximum Continuous Drain Current - SIHG17N80AE-GE3


This power MOSFET is a high-voltage switching transistor designed for demanding power-conversion environments. It operates as an enhancement-mode N-channel device and is intended for through-hole mounting in applications requiring robust high-voltage handling and significant continuous current capability. The component meets RoHS requirements and functions across a wide ambient temperature range.

Features and Benefits:


• 800V drain-source rating enables high-voltage system operation
• 15A continuous drain current supports substantial load currents
• 250mΩ RDS(on) yields reduced conduction losses under load
• 179W maximum power dissipation allows high-power switching
• 41nC typical gate charge facilitates predictable switching behaviour
• 30V maximum gate-source tolerance protects against gate overdrive

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for switch-mode power electronics designs
• Used with flyback and boost converter topologies
• Can be used for industrial motor-drive switch stages
• Suitable for high-voltage laboratory and test equipment

What temperature range can it tolerate during operation?


It is specified to function from -55°C up to 150°C, enabling use in both cold-start and elevated-heat environments.

Which package type and mounting style does it use?


The device is supplied in a TO-247AC package and is designed for through-hole PCB mounting for secure mechanical and thermal connection.

How does the forward voltage affect conduction?


The forward voltage of 1.2V indicates the on-state voltage drop under conduction conditions, which factors into thermal design and power-loss calculations.

Is it suitable for automotive qualification testing?


It is not designated as automotive standard

suitability for vehicle use should be evaluated against the required automotive specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy