Vishay E N-Channel MOSFET, 165.3 A, 850 V Enhancement, 3-Pin TO-220 SIHP21N80AEF-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.64

(exc. GST)

$32.61

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 375 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5$5.928$29.64
10 - 20$5.752$28.76
25 - 95$5.58$27.90
100 - 495$5.412$27.06
500 +$5.25$26.25

*price indicative

Packaging Options:
RS Stock No.:
228-2879
Mfr. Part No.:
SIHP21N80AEF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

165.3A

Maximum Drain Source Voltage Vds

850V

Package Type

TO-220

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

179W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

47nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy