Vishay E N-Channel MOSFET, 165.3 A, 850 V Enhancement, 3-Pin TO-220 SIHP21N80AEF-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$149.45

(exc. GST)

$164.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$2.989$149.45
100 - 450$2.899$144.95
500 +$2.812$140.60

*price indicative

RS Stock No.:
228-2878
Mfr. Part No.:
SIHP21N80AEF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

165.3A

Maximum Drain Source Voltage Vds

850V

Series

E

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

47nC

Maximum Power Dissipation Pd

179W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy