Vishay E N-Channel Power MOSFET, 3 A, 850 V Enhancement, 3-Pin TO-220 SiHA5N80AE-GE3
- RS Stock No.:
- 228-2839
- Mfr. Part No.:
- SiHA5N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $4.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$70.55
(exc. GST)
$77.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.411 | $70.55 | - |
| 100 - 450 | $1.369 | $68.45 | $4.20 |
| 500 - 950 | $1.328 | $66.40 | $41.50 |
| 1000 - 1950 | $1.287 | $64.35 | $124.00 |
| 2000 + | $1.249 | $62.45 | $324.00 |
*price indicative
- RS Stock No.:
- 228-2839
- Mfr. Part No.:
- SiHA5N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.35Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 29W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.35Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 29W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 850V Drain Source Voltage, 3A Continuous Drain Current - SiHA5N80AE-GE3
Features and Benefits:
• 3A continuous current supports moderate load currents
• 29W power dissipation allows sustained thermal loading
• 1.35Ω Rds(on) provides predictable conduction losses
• 11nC typical gate charge ensures manageable gate‑drive requirements
• 30V maximum gate voltage permits common gate‑drive voltages
Applications
• Ideal for industrial motor‑drive front ends
• Used with snubbered switching supplies and inverters
• Can be used for high‑voltage laboratory test equipment
• Suitable for discrete switch implementations in power control
What temperature extremes can it withstand during operation?
How is it mounted and integrated into legacy designs?
What gate‑drive considerations should be observed?
Is it suitable for automotive‑certified projects?
Related links
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHA5N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-251
