Vishay N-Channel MOSFET, 24.7 A, 80 V PowerPAK SO-8 SIR120DP-T1-RE3
- RS Stock No.:
- 256-7420
- Mfr. Part No.:
- SIR120DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,593.00
(exc. GST)
$5,052.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.531 | $4,593.00 |
*price indicative
- RS Stock No.:
- 256-7420
- Mfr. Part No.:
- SIR120DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24.7A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24.7A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 80 V (D-S) mosfet very low RDS x Qg figure-of-merit (FOM) its application are synchronous rectification, primary side switch, DC, DC converters, power supplies, motor drive control, battery and load switch.
TrenchFET gen IV power mosfet
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8 SIR120DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
