Vishay N-Channel 80 V N-Channel MOSFET, 62.3 A, 80 V, 4-Pin PowerPAK (8x8L) SIR122LDP-T1-RE3
- RS Stock No.:
- 225-9924
- Mfr. Part No.:
- SIR122LDP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9924
- Mfr. Part No.:
- SIR122LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62.3A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK (8x8L) | |
| Series | N-Channel 80 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Maximum Power Dissipation Pd | 5W | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62.3A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK (8x8L) | ||
Series N-Channel 80 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Maximum Power Dissipation Pd 5W | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SIJH800E-T1-GE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SQJ180EP-T1_GE3
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 8-Pin SO-8 SIR5802DP-T1-RE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L)
