Vishay N-Channel 60 V N-Channel MOSFET, 75 A, 60 V Single, 4-Pin PowerPAK (8x8L) SQJ164ELP-T1_GE3
- RS Stock No.:
- 225-9949
- Mfr. Part No.:
- SQJ164ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-9949
- Mfr. Part No.:
- SQJ164ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK (8x8L) | |
| Series | N-Channel 60 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Single | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 187W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.9mm | |
| Height | 6.15mm | |
| Length | 90mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK (8x8L) | ||
Series N-Channel 60 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Single | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 187W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 4.9mm | ||
Height 6.15mm | ||
Length 90mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
AEC-Q101 qualified
100 % Rg and UIS tested
Thin 1.6 mm package
Very low thermal resistance
Related links
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L) SQJ164ELP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJ174EP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJA16EP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L) SQJQ160E-T1_GE3
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
