Vishay N-Channel 80 V N-Channel MOSFET, 248 A, 80 V, 4-Pin PowerPAK (8x8L) SQJ180EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.17

(exc. GST)

$28.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$2.617$26.17-
50 - 90$2.568$25.681%
100 - 240$2.522$25.223%
250 - 990$2.477$24.775%
1000 +$2.432$24.327%

*price indicative

Packaging Options:
RS Stock No.:
225-9955
Mfr. Part No.:
SQJ180EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

248A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK (8x8L)

Series

N-Channel 80 V

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

7.5mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

78nC

Maximum Power Dissipation Pd

500W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

6.15mm

Standards/Approvals

No

Width

4.9mm

Automotive Standard

AEC-Q101

The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.

AEC-Q101 qualified

100 % Rg and UIS tested

Thin 1.6 mm package

Very low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy