Vishay E N-Channel Power MOSFET, 4.4 A, 800 V Enhancement, 3-Pin IPAK SIHU5N80AE-GE3
- RS Stock No.:
- 204-7229
- Mfr. Part No.:
- SIHU5N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $25.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.254 | $12.54 | - |
| 750 - 1490 | $1.22 | $12.20 | $25.50 |
| 1500 + | $1.203 | $12.03 | $76.50 |
*price indicative
- RS Stock No.:
- 204-7229
- Mfr. Part No.:
- SIHU5N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.35Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 62.5W | |
| Typical Gate Charge Qg @ Vgs | 16.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.73mm | |
| Width | 2.39mm | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.35Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 62.5W | ||
Typical Gate Charge Qg @ Vgs 16.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.73mm | ||
Width 2.39mm | ||
Height 6.22mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Maximum Drain Source Voltage, 62.5W Maximum Power Dissipation - SIHU5N80AE-GE3
Features and Benefits:
• 4.4A continuous drain current supports sustained load conduction
• 1.35Ω low Rds(on) reduces conduction losses under load
• 16.5nC typical gate charge permits efficient gate-drive design
• 62.5W maximum power dissipation allows significant heat handling
• 30V maximum gate-source voltage secures gate insulation margin
Applications
• Ideal for industrial motor-drive inverter front-ends
• Used with boost converters in power-factor circuits
• Can be used for high-voltage relay replacement designs
• Employed in energy-management and power-supply protection
What temperature extremes can it tolerate during operation?
What package and mounting style does it use for PCB assembly?
What forward-voltage characteristic affects conduction at moderate currents?
Is the product suitable for applications with RoHS requirements?
Related links
- Vishay SiHU5N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-263 SIHB5N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-220 SIHP5N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay SiHU4N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK SIHU2N80AE-GE3
