Infineon CoolMOS N-Channel MOSFET, 90 A, 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- RS Stock No.:
- 222-4679
- Mfr. Part No.:
- IPD90N08S405ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11,390 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.292 | $21.46 | - |
| 10 - 95 | $4.214 | $21.07 | $0.78 |
| 100 - 245 | $4.14 | $20.70 | $15.20 |
| 250 - 495 | $4.068 | $20.34 | $56.00 |
| 500 + | $3.994 | $19.97 | $149.00 |
*price indicative
- RS Stock No.:
- 222-4679
- Mfr. Part No.:
- IPD90N08S405ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | CoolMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 144W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series CoolMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 144W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Width 6.22mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S404ATMA2
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD80R2K8CEATMA1
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252
