Infineon CoolMOS N-Channel MOSFET, 90 A, 60 V Enhancement, 3-Pin TO-252 IPD90N06S404ATMA2
- RS Stock No.:
- 222-4677
- Mfr. Part No.:
- IPD90N06S404ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $0.82
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.13
(exc. GST)
$25.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,630 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.313 | $23.13 | - |
| 20 - 90 | $2.272 | $22.72 | $0.82 |
| 100 - 240 | $2.231 | $22.31 | $8.20 |
| 250 - 490 | $2.19 | $21.90 | $30.75 |
| 500 + | $2.152 | $21.52 | $80.50 |
*price indicative
- RS Stock No.:
- 222-4677
- Mfr. Part No.:
- IPD90N06S404ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
