Infineon CoolMOS N-Channel MOSFET, 1.9 A, 80 V Enhancement, 3-Pin TO-252 IPD80R2K8CEATMA1
- RS Stock No.:
- 222-4674
- Mfr. Part No.:
- IPD80R2K8CEATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $737.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,467.50
(exc. GST)
$1,615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.587 | $1,467.50 | - |
| 12500 + | $0.528 | $1,320.00 | $737.50 |
*price indicative
- RS Stock No.:
- 222-4674
- Mfr. Part No.:
- IPD80R2K8CEATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | CoolMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series CoolMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD80R2K8CEATMA1
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R3K3P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
