Infineon CoolMOS N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$243.55

(exc. GST)

$267.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 100$4.871$243.55-
150 - 200$4.739$236.952%
250 +$4.641$232.054%

*price indicative

RS Stock No.:
222-4690
Mfr. Part No.:
IPP020N08N5AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

80V

Series

CoolMOS

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

178nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Length

10.36mm

Height

4.57mm

Standards/Approvals

No

Width

15.95mm

Automotive Standard

No

The Infineon MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy