Infineon CoolMOS N-Channel MOSFET & Diode, 51 A, 650 V Enhancement, 3-Pin TO-252 IPD60R170CFD7ATMA1
- RS Stock No.:
- 220-7406
- Mfr. Part No.:
- IPD60R170CFD7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $1,987.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,970.00
(exc. GST)
$4,367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.588 | $3,970.00 | - |
| 12500 + | $1.429 | $3,572.50 | $1,987.50 |
*price indicative
- RS Stock No.:
- 220-7406
- Mfr. Part No.:
- IPD60R170CFD7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 76W | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 76W | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252 IPD60R170CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251 IPS60R1K0CEAKMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R090CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW65R110CFDAFKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263
