Infineon OptiMOS-TM5 N-Channel MOSFET, 60 A, 100 V Enhancement, 8-Pin TDSON BSC098N10NS5ATMA1
- RS Stock No.:
- 222-4622
- Mfr. Part No.:
- BSC098N10NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,590 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.578 | $15.78 | - |
| 20 - 90 | $1.532 | $15.32 | 2% |
| 100 - 240 | $1.487 | $14.87 | 5% |
| 250 - 490 | $1.443 | $14.43 | 8% |
| 500 + | $1.399 | $13.99 | 11% |
*price indicative
- RS Stock No.:
- 222-4622
- Mfr. Part No.:
- BSC098N10NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TDSON | |
| Series | OptiMOS-TM5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TDSON | ||
Series OptiMOS-TM5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS-TM5 Series MOSFET, 100V Maximum Drain Source Voltage, 60A Maximum Continuous Drain Current - BSC098N10NS5ATMA1
Features and Benefits:
• 60 A continuous drain current enables heavy-load handling
• 9.8 mΩ low RDS reduces conduction losses
• 69 W power dissipation supports significant thermal load
• 22 nC typical gate charge enables responsive switching
• 20 V gate tolerance allows robust gate-drive margins
Applications
• Ideal for motor-drive current stages in power electronics
• Used with synchronous buck regulators for efficiency
• Can be used for high-current switching in server power rails
• Suitable for battery management and power distribution modules
What package is used and how does it affect board assembly?
What thermal extremes can it operate within?
How does the channel configuration influence control?
What is the maximum gate voltage that should be applied?
How does the package size support dense designs?
Related links
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
