Infineon OptiMOS-TM5 Dual N-Channel MOSFET, 23 A, 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$2.411$24.11-
100 - 240$2.29$22.905%
250 +$2.122$21.2211%

*price indicative

RS Stock No.:
349-020
Mfr. Part No.:
IAUCN10S5L280DATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Dual N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-TDSON-8-61

Series

OptiMOS-TM5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

44.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Power Dissipation Pd

38W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 23A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IAUCN10S5L280DATMA1


This logic module is a compact, DIN rail-mounted controller designed for industrial automation. Measuring 90 x 71.5 x 60mm, it integrates seamlessly with the LOGO! 8.4 system and features advanced connectivity through an Ethernet programming interface. This unit supports a versatile configuration with multiple input and output options to enhance operational efficiency.

Features & Benefits


• Eight digital inputs available, with four supporting analogue functionality

• Four transistor outputs enable robust control of connected devices

• Integrated web server for easy monitoring and custom user interfaces

• 24V DC supply voltage ensures compatibility with standard systems

• Expandable memory supports up to 400 functional blocks

• Short-circuit protection safeguards the device and connected equipment

Applications


• Used for precise control in automated manufacturing systems

• Ideal for monitoring environmental conditions via analogue inputs

• Effective in building management systems for energy efficiency

• Utilised in process control for various industrial

How does this module support communication in industrial networks?


It features a single communication port for Ethernet connectivity, allowing integration into networked environments, which is essential for remote monitoring and control.

What specific features enhance its functionality in harsh conditions?


The operating temperature

Can it accommodate future automation requirements?


Yes, the modular expansion capability allows users to add additional functionality as needed, ensuring that it can grow with evolving automation needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy