Infineon OptiMOS-TM5 N-Channel MOSFET, 275 A, 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- RS Stock No.:
- 348-846
- Mfr. Part No.:
- ISC025N08NM5LF2ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 20 more to save $13.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.68
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $6.84 | $13.68 | - |
| 20 - 198 | $6.155 | $12.31 | $13.70 |
| 200 - 998 | $5.685 | $11.37 | $231.00 |
| 1000 - 1998 | $5.275 | $10.55 | $1,565.00 |
| 2000 + | $4.73 | $9.46 | $4,220.00 |
*price indicative
- RS Stock No.:
- 348-846
- Mfr. Part No.:
- ISC025N08NM5LF2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 275A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TDSON-8 FL | |
| Series | OptiMOS-TM5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 217W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 275A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TDSON-8 FL | ||
Series OptiMOS-TM5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 217W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The Infineon 60 V OptiMOS 5 Linear FET in a PQFN 5x6 mm (SuperSO8) package, offering the industrys lowest on-state resistance RDS(on) and wide safe operating area (SOA) at 25˚C and 125˚C. The OptiMOS Linear FET is a revolutionary approach that solves the trade off between on-state resistance and linear mode capability.
High inrush current enabled
Fast start up and shorter down time
Industry standard footprint
Related links
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
- Infineon OptiMOSTM5 N-Channel MOSFET 60 V, 8-Pin PG-TDSON-8 FL ISC015N06NM5LF2ATMA1
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOSTM Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon ISC Type N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
