Infineon OptiMOS-TM5 N-Channel MOSFET, 74 A, 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1
- RS Stock No.:
- 222-4620
- Mfr. Part No.:
- BSC072N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $0.86
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,990 unit(s) shipping from 21 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.48 | $14.80 | - |
| 20 - 90 | $1.437 | $14.37 | $0.86 |
| 100 - 240 | $1.395 | $13.95 | $8.50 |
| 250 - 490 | $1.354 | $13.54 | $31.50 |
| 500 + | $1.314 | $13.14 | $83.00 |
*price indicative
- RS Stock No.:
- 222-4620
- Mfr. Part No.:
- BSC072N08NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 74A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TDSON | |
| Series | OptiMOS-TM5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 69W | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 74A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TDSON | ||
Series OptiMOS-TM5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 69W | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 6.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS-TM5 Series MOSFET, 80V Maximum Drain Source Voltage, 74A Maximum Continuous Drain Current - BSC072N08NS5ATMA1
Features and Benefits:
• 74 A continuous current supports heavy-load power stages
• 7.2 mΩ Rds(on) reduces conduction losses during operation
• 69 W power dissipation allows sustained thermal loading
• 24 nC typical gate charge for predictable switching behaviour
• 8-pin TDSON surface package provides Compact PCB real-estate savings
Applications
• Ideal for DC-DC converter output stages
• Used with power distribution modules in server racks
• Can be used for battery management and charging systems
• Used for synchronous rectification in power supplies
What thermal extremes can it tolerate during operation?
What gate drive voltage range is permissible for switching control?
How does the package support automated assembly?
What is the typical switching charge to consider in gate drivers?
Related links
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC098N10NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
