Infineon OptiMOS-TM5 N-Channel MOSFET, 131 A, 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- RS Stock No.:
- 222-4617
- Mfr. Part No.:
- BSC037N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$6,175.00
(exc. GST)
$6,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.235 | $6,175.00 |
| 25000 + | $1.111 | $5,555.00 |
*price indicative
- RS Stock No.:
- 222-4617
- Mfr. Part No.:
- BSC037N08NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 131A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS-TM5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 114W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 131A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS-TM5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 114W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 5.35mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Infineon OptiMOS-TM5 Series MOSFET, 80V Maximum Drain Source Voltage, 131A Maximum Continuous Drain Current - BSC037N08NS5ATMA1
Features and Benefits:
• 131A continuous drain current for heavy current handling
• 3.7mΩ low Rds(on) reducing conduction losses
• 114W power dissipation allowing sustained thermal load
• 46nC typical gate charge supporting fast switching control
• 20V gate tolerance permitting flexible drive voltages
Applications
• Ideal for synchronous rectification in server power rails
• Used for motor-drive stages requiring high continuous current
• Can be used for telecoms power distribution and UPS units
• Suitable for Compact surface-mount power modules in industrial systems
What temperature extremes can the device tolerate during operation?
How many electrical connections does the package provide for PCB layout?
What packaging and mounting form factor should designers expect?
What is the forward voltage during conduction under typical conditions?
What channel type and mode determine switching polarity and behaviour?
Related links
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON BSC098N10NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-60 IAUCN10S5L094DATMA1
