Infineon OptiMOS-TM5 N-Channel MOSFET, 74 A, 80 V Enhancement, 8-Pin TDSON BSC072N08NS5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$4,295.00

(exc. GST)

$4,725.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.859$4,295.00-
25000 +$0.774$3,870.009%

*price indicative

RS Stock No.:
222-4619
Mfr. Part No.:
BSC072N08NS5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

74A

Maximum Drain Source Voltage Vds

80V

Package Type

TDSON

Series

OptiMOS-TM5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

69W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

24nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

5.35mm

Width

6.1mm

Standards/Approvals

No

Height

1.2mm

Automotive Standard

No

Infineon OptiMOS-TM5 Series MOSFET, 80V Maximum Drain Source Voltage, 74A Maximum Continuous Drain Current - BSC072N08NS5ATMA1


This MOSFET is a high-current N-channel semiconductor designed for switching and power conversion in demanding thermal environments. It operates across a wide temperature span and accepts gate voltages up to 20 V, making it suitable for applications requiring robust gate drive and substantial continuous drain current while mounted as a Compact surface device.

Features and Benefits:


• 80 V drain rating enables higher-voltage switching applications
• 74 A continuous current supports heavy-load power stages
• 7.2 mΩ Rds(on) reduces conduction losses during operation
• 69 W power dissipation allows sustained thermal loading
• 24 nC typical gate charge for predictable switching behaviour
• 8-pin TDSON surface package provides Compact PCB real-estate savings

Applications


• Suitable for high-current motor drive stages
• Ideal for DC-DC converter output stages
• Used with power distribution modules in server racks
• Can be used for battery management and charging systems
• Used for synchronous rectification in power supplies

What thermal extremes can it tolerate during operation?


It is rated to operate from −55 °C up to 150 °C.

What gate drive voltage range is permissible for switching control?


The gate may be driven up to 20 V to switch the device.

How does the package support automated assembly?


It is supplied in an 8-pin TDSON package intended for surface mounting.

What is the typical switching charge to consider in gate drivers?


Designers should account for a typical total gate charge of 24 nC when selecting a driver.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy