Infineon IPD N-Channel MOSFET, 14 A, 950 V Enhancement, 3-Pin TO-252 IPD95R450P7ATMA1
- RS Stock No.:
- 217-2536
- Mfr. Part No.:
- IPD95R450P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$27.73
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $2.773 | $27.73 |
| 630 - 1240 | $2.705 | $27.05 |
| 1250 + | $2.663 | $26.63 |
*price indicative
- RS Stock No.:
- 217-2536
- Mfr. Part No.:
- IPD95R450P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 950V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.41mm | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, 950V Drain Source Voltage, 14A Continuous Drain Current - IPD95R450P7ATMA1
Features and Benefits:
• 14 A continuous drain current for sustained load handling
• 104 W power dissipation to manage thermal stress under load
• 450 mΩ RDS(on) reducing conduction losses during operation
• 35 nC typical gate charge allowing predictable switching behaviour
• 20 V maximum gate-source voltage supporting robust gate drive
Applications
• Ideal for automotive power subsystems meeting AEC‑Q101 needs
• Used with switch-mode power supplies handling elevated voltages
• Can be used for industrial motor-drive interfaces
• Used for DC-DC converters requiring a surface-mount form factor
What temperature range can it reliably operate within?
How many pins does the device present for PCB routing?
What mounting method is required for assembly?
What is the forward voltage of the intrinsic body diode?
Related links
- Infineon IPD Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 950 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 950 V N, 3-Pin TO-252 IPD95R450PFD7ATMA1
- Infineon IPD Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
