Infineon IPD N-Channel MOSFET, 13.3 A, 950 V N, 3-Pin TO-252 IPD95R450PFD7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.33

(exc. GST)

$10.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.665$9.33-
10 - 98$4.195$8.3910%
100 - 248$3.77$7.5419%
250 - 498$3.40$6.8027%
500 +$3.07$6.1434%

*price indicative

Packaging Options:
RS Stock No.:
260-1103
Mfr. Part No.:
IPD95R450PFD7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

13.3A

Maximum Drain Source Voltage Vds

950V

Series

IPD

Package Type

TO-252

Pin Count

3

Channel Mode

N

Forward Voltage Vf

1.1V

Standards/Approvals

No

Automotive Standard

No

The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).

Best-in-class CoolMOS quality and reliability

Best-in-class RDS (on) in THD and SMD packages

ESD protection minimum Class2 (HBM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy