Infineon IPD N-Channel MOSFET, 13.3 A, 950 V N, 3-Pin TO-252 IPD95R450PFD7ATMA1
- RS Stock No.:
- 260-1102
- Mfr. Part No.:
- IPD95R450PFD7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,870.00
(exc. GST)
$4,257.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.548 | $3,870.00 | - |
| 5000 - 5000 | $1.394 | $3,485.00 | 9% |
| 7500 + | $1.254 | $3,135.00 | 18% |
*price indicative
- RS Stock No.:
- 260-1102
- Mfr. Part No.:
- IPD95R450PFD7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13.3A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13.3A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-252 | ||
Series IPD | ||
Pin Count 3 | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).
Best-in-class CoolMOS quality and reliability
Best-in-class RDS (on) in THD and SMD packages
ESD protection minimum Class2 (HBM)
Related links
- Infineon IPD Type N-Channel MOSFET 950 V N, 3-Pin TO-252 IPD95R450PFD7ATMA1
- Infineon iPB Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-263 IPB95R450PFD7ATMA1
- Infineon IPD Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
