Infineon IPD N-Channel MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-252 IPD80R360P7ATMA1
- RS Stock No.:
- 217-2533
- Mfr. Part No.:
- IPD80R360P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,962.50
(exc. GST)
$4,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.585 | $3,962.50 | - |
| 12500 + | $1.426 | $3,565.00 | 10% |
*price indicative
- RS Stock No.:
- 217-2533
- Mfr. Part No.:
- IPD80R360P7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 42W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 42W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPD Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R360P7ATMA1
- Infineon IPD Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K7C3AATMA1
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252
