Infineon 500V CoolMOS CE N-Channel MOSFET, 2.2 A, 500 V Enhancement, 3-Pin TO-252 IPD50R2K0CEAUMA1
- RS Stock No.:
- 214-4379
- Mfr. Part No.:
- IPD50R2K0CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 650 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$39.65
(exc. GST)
$43.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.793 | $39.65 | - |
| 650 - 1200 | $0.773 | $38.65 | $13.00 |
| 1250 + | $0.761 | $38.05 | $40.00 |
*price indicative
- RS Stock No.:
- 214-4379
- Mfr. Part No.:
- IPD50R2K0CEAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-252 | |
| Series | 500V CoolMOS CE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Power Dissipation Pd | 33W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 830mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.65mm | |
| Height | 2.35mm | |
| Width | 6.42mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-252 | ||
Series 500V CoolMOS CE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Power Dissipation Pd 33W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 830mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.65mm | ||
Height 2.35mm | ||
Width 6.42mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
