Infineon 500V CoolMOS CE N-Channel MOSFET, 6.6 A, 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- RS Stock No.:
- 218-2993
- Mfr. Part No.:
- IPA50R950CEXKSA2
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$43.45
(exc. GST)
$47.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.869 | $43.45 | - |
| 100 - 150 | $0.853 | $42.65 | $1.60 |
| 200 + | $0.835 | $41.75 | $6.80 |
*price indicative
- RS Stock No.:
- 218-2993
- Mfr. Part No.:
- IPA50R950CEXKSA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.6A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | 500V CoolMOS CE | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 830mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 16.15mm | |
| Height | 29.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.6A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series 500V CoolMOS CE | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 830mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 16.15mm | ||
Height 29.75mm | ||
Automotive Standard No | ||
Related links
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
