Infineon 500V CoolMOS CE N-Channel MOSFET, 7.6 A, 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- RS Stock No.:
- 218-3048
- Mfr. Part No.:
- IPD50R500CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,350.00
(exc. GST)
$1,475.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.54 | $1,350.00 | - |
| 12500 + | $0.486 | $1,215.00 | 10% |
*price indicative
- RS Stock No.:
- 218-3048
- Mfr. Part No.:
- IPD50R500CEAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.6A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-252 | |
| Series | 500V CoolMOS CE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 57W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.6A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-252 | ||
Series 500V CoolMOS CE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 57W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
Related links
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 550 V N, 3-Pin TO-220 IPA50R800CEXKSA2
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- Infineon 500V CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
