Infineon 500V CoolMOS CE N-Channel MOSFET, 4.8 A, 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$797.50

(exc. GST)

$877.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.319$797.50-
12500 +$0.288$720.009%

*price indicative

RS Stock No.:
218-3046
Mfr. Part No.:
IPD50R1K4CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.8A

Maximum Drain Source Voltage Vds

500V

Series

500V CoolMOS CE

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

N

Typical Gate Charge Qg @ Vgs

8.2nC

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

830mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Height

2.41mm

Automotive Standard

No

The Infineon 500V CoolMOS™ CE series N-channel power MOSFET. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. This series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Very high commutation ruggedness

Easy to use/drive

Pb-free plating, Halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy